Part Details for 200CNQ045 by Sensitron Semiconductors
Overview of 200CNQ045 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200CNQ045
200CNQ045 CAD Models
200CNQ045 Part Data Attributes
|
200CNQ045
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
200CNQ045
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 45V V(RRM), Silicon, PLASTIC, PRM4, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | PLASTIC, PRM4, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PUFM-X2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1860 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for 200CNQ045
This table gives cross-reference parts and alternative options found for 200CNQ045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200CNQ045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201CNQ045 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, Silicon, PLASTIC, PRM4, 2 PIN | Sensitron Semiconductors | 200CNQ045 vs 201CNQ045 |
201CNQ040 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 40V V(RRM), Silicon, TO-244AB, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 200CNQ045 vs 201CNQ040 |
150CMQ045 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 45V V(RRM), Silicon, TO-249AA | International Rectifier | 200CNQ045 vs 150CMQ045 |
60CNQ045SM-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, Silicon, GREEN, PLASTIC, PRM3-SM, 3 PIN | Sensitron Semiconductors | 200CNQ045 vs 60CNQ045SM-G |
301CNQ045-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, GREEN, PLASTIC, PRM4, 2 | Sensitron Semiconductors | 200CNQ045 vs 301CNQ045-G |
61CMQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 35V V(RRM), Silicon | International Rectifier | 200CNQ045 vs 61CMQ035 |
200CNQ040 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 40V V(RRM), Silicon, TO-244AB, PLASTIC, MODIFIED TO-244AB, 3 PIN | Vishay Intertechnologies | 200CNQ045 vs 200CNQ040 |
150CMQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 35V V(RRM), Silicon, TO-249AA | International Rectifier | 200CNQ045 vs 150CMQ035 |
CPT30045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 300A, 45V V(RRM), Silicon, POWERMOD-2 | Micro Commercial Components | 200CNQ045 vs CPT30045 |
301CNQ045PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 45V V(RRM), Silicon, TO-244AB, LEAD FREE, TO-244AB, 3 PIN | Vishay Intertechnologies | 200CNQ045 vs 301CNQ045PBF |