200MMT
Description: Electric Fuse, 200A, 690VAC, 350VDC, 200000A (IR), Inline/holder

Overview of 200MMT by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 200MMT by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 200MMT by Cooper Industries

200MMT
Cooper Industries
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 350 VDC: 200000 A
Body Height
50 mm
Body Length or Diameter
83 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
2200 J
Mounting Feature
INLINE/HOLDER
Packing Method
BOX
Rated Breaking Capacity
200000 A
Rated Current
200 A
Rated Voltage(AC)
690 V
Rated Voltage(DC)
350 V
Reference Standard
BS 88; CE; IEC; UL
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. 200MMT
    Cooper Industries
    Electric Fuse, 200A, 690VAC, 350VDC, 200000A (IR), Inline/holder
    VS

Related Parts for 200MMT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200MMT by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200MMT by Cooper Industries

Select Manufacturer
Which Manufacturer of 200MMT would you like to use for your alert(s)?
  • Please alert me when 200MMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200MMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200MMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200MMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200MMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200MMT by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: