200MMWI
Description: Electric Fuse, 200A, 690VAC, 690VDC, 200000A (IR), Inline/holder

Overview of 200MMWI by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for 200MMWI by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 200MMWI by IXYS Corporation

200MMWI
IXYS Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IXYS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 690 VDC: 200000 A
Body Height
79.4 mm
Body Length or Diameter
60 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
4700 J
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
200000 A
Rated Current
200 A
Rated Voltage(AC)
690 V
Rated Voltage(DC)
690 V
Reference Standard
BS
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. 200MMWI
    IXYS Corporation
    Electric Fuse, 200A, 690VAC, 690VDC, 200000A (IR), Inline/holder
    VS

Alternate Parts for 200MMWI

This table gives cross-reference parts and alternative options found for 200MMWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200MMWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
200MW Electric Fuse, 200A, 690VAC, 690VDC, 200000A (IR), Inline/holder IXYS Corporation 200MMWI vs 200MW
200MW Electric Fuse, ELECTRIC FUSE, 200A, 690VAC, 690VDC, 200000A (IR), INLINE/HOLDER IXYS UK Westcode 200MMWI vs 200MW
200MMW Electric Fuse, ELECTRIC FUSE, 200A, 690VAC, 690VDC, 200000A (IR), INLINE/HOLDER IXYS UK Westcode 200MMWI vs 200MMW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200MMWI by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200MMWI by IXYS Corporation

Select Manufacturer
Which Manufacturer of 200MMWI would you like to use for your alert(s)?
  • Please alert me when 200MMWI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200MMWI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200MMWI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200MMWI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200MMWI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200MMWI by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: