Part Details for 200VXG1000MEFCSN35X30 by Rubycon Corporation
Overview of 200VXG1000MEFCSN35X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200VXG1000MEFCSN35X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-200VXG1000MEFCSN35X30-ND
|
DigiKey | CAP ALUM 1000UF 20% 200V SNAP Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
96 In Stock |
|
$3.8595 / $8.1400 | Buy Now |
DISTI #
232-00VXG1000MEFCSN3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.8300 / $6.9000 | Order Now |
Part Details for 200VXG1000MEFCSN35X30
200VXG1000MEFCSN35X30 CAD Models
200VXG1000MEFCSN35X30 Part Data Attributes
|
200VXG1000MEFCSN35X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200VXG1000MEFCSN35X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.34164 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1940 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200VXG1000MEFCSN35X30
This table gives cross-reference parts and alternative options found for 200VXG1000MEFCSN35X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXG1000MEFCSN35X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXM201LIN102MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 200VXG1000MEFCSN35X30 vs ELXM201LIN102MA30S |
EKMM201LIN102MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 200VXG1000MEFCSN35X30 vs EKMM201LIN102MA30S |
ELXQ201LIN102MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 200VXG1000MEFCSN35X30 vs ELXQ201LIN102MA30S |
LSM102M2D--A3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, | Lelon Electronics Corp | 200VXG1000MEFCSN35X30 vs LSM102M2D--A3530 |
200MXC1000MSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 200VXG1000MEFCSN35X30 vs 200MXC1000MSN35X30 |