Part Details for 200WXA100MCC16X20 by Rubycon Corporation
Overview of 200WXA100MCC16X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200WXA100MCC16X20
200WXA100MCC16X20 CAD Models
200WXA100MCC16X20 Part Data Attributes
|
200WXA100MCC16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200WXA100MCC16X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.9 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 381 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200WXA100MCC16X20
This table gives cross-reference parts and alternative options found for 200WXA100MCC16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200WXA100MCC16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200WXA100MKC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 200WXA100MCC16X20 vs 200WXA100MKC16X20 |
200WXA100MEFCCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200WXA100MCC16X20 vs 200WXA100MEFCCC16X20 |
200WXA100MEFCCA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200WXA100MCC16X20 vs 200WXA100MEFCCA16X20 |
200WXA100MGC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 200WXA100MCC16X20 vs 200WXA100MGC16X20 |
200WXA100MEFCKC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200WXA100MCC16X20 vs 200WXA100MEFCKC16X20 |
200WXA100MEFCGC16X20 | CAP ALUM 100UF 20% 200V RADIAL | Rubycon Corporation | 200WXA100MCC16X20 vs 200WXA100MEFCGC16X20 |
200WXA100M16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 200WXA100MCC16X20 vs 200WXA100M16X20 |
200WXA100MCE16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 200WXA100MCC16X20 vs 200WXA100MCE16X20 |
200WXA100MEFCCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200WXA100MCC16X20 vs 200WXA100MEFCCE16X20 |
200WXA100MCA16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200WXA100MCC16X20 vs 200WXA100MCA16X20 |