Part Details for 200A102MW50XT by Kyocera AVX Components
Overview of 200A102MW50XT by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200A102MW50XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-200A102MW50XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 1000pF 20% | 0 |
|
$1.2700 / $2.7600 | Order Now |
DISTI #
200A102MW50XT
|
TTI | Silicon RF Capacitors / Thin Film 50V 1000pF 20% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$1.2700 | Buy Now |
Part Details for 200A102MW50XT
200A102MW50XT CAD Models
200A102MW50XT Part Data Attributes
|
200A102MW50XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
200A102MW50XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 200A102MW50XT
This table gives cross-reference parts and alternative options found for 200A102MW50XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200A102MW50XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200A102MTN50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A102MW50XT vs 200A102MTN50XT |
200A102MW50XTV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A102MW50XT vs 200A102MW50XTV |
200A102MW50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A102MW50XT vs 200A102MW50XC100 |
200A102MP50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A102MW50XT vs 200A102MP50XT |
200A102MT50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A102MW50XT vs 200A102MT50XT |