Part Details for 200A502KTN50XC100 by Kyocera AVX Components
Overview of 200A502KTN50XC100 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200A502KTN50XC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-200A502KTN501
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 5000pF Tol 10% Las Mkg RoHS: Compliant | 0 |
|
$3.7800 / $6.8100 | Order Now |
Part Details for 200A502KTN50XC100
200A502KTN50XC100 CAD Models
200A502KTN50XC100 Part Data Attributes
|
200A502KTN50XC100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
200A502KTN50XC100
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 200A502KTN50XC100
This table gives cross-reference parts and alternative options found for 200A502KTN50XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200A502KTN50XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200A502KWN50TV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 200A502KTN50XC100 vs 200A502KWN50TV |
200A502KT50T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 200A502KTN50XC100 vs 200A502KT50T |
200A502KW50T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 200A502KTN50XC100 vs 200A502KW50T |
200A502KP50TV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 200A502KTN50XC100 vs 200A502KP50TV |
200A502KW50TV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 200A502KTN50XC100 vs 200A502KW50TV |
200A502KTN50T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 200A502KTN50XC100 vs 200A502KTN50T |
200A502KPN50T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 200A502KTN50XC100 vs 200A502KPN50T |
200A502KP50T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 200A502KTN50XC100 vs 200A502KP50T |
200A502KCA50T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 200A502KTN50XC100 vs 200A502KCA50T |
200A502KTN50TV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 200A502KTN50XC100 vs 200A502KTN50TV |