200A511NT50XTV
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.00051uF, Surface Mount, 0505, CHIP

Overview of 200A511NT50XTV by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 200A511NT50XTV by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 581-200A511NT50XTV
Mouser Electronics Silicon RF Capacitors / Thin Film 50V 510pF Tol 30% Las Mkg Vertical RoHS: Compliant 0
  • 1 $2.1500
  • 10 $1.6500
  • 50 $1.5200
  • 100 $1.2600
  • 500 $1.0000
  • 1,000 $0.8830
  • 2,000 $0.8510
  • 5,000 $0.8200
  • 10,000 $0.7880
$0.7880 / $2.1500 Order Now

CAD Models for 200A511NT50XTV by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 200A511NT50XTV by Kyocera AVX Components

200A511NT50XTV
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Capacitance
0.00051 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.45 mm
JESD-609 Code
e3
Length
1.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
30%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
50 V
Size Code
0505
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.4 mm
Want to compare parts?
  1. 200A511NT50XTV
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.00051uF, Surface Mount, 0505, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200A511NT50XTV by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200A511NT50XTV by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 200A511NT50XTV would you like to use for your alert(s)?
  • Please alert me when 200A511NT50XTV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200A511NT50XTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200A511NT50XTV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200A511NT50XTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200A511NT50XTV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200A511NT50XTV by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: