There are no models available for this part yet.
Overview of 200A561MT50XC100 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 200A561MT50XC100 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-200A561MT50XC100
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 560pF Tol 20% Las Mkg RoHS: Compliant | 0 |
|
$1.3300 / $3.2400 | Order Now |
CAD Models for 200A561MT50XC100 by Kyocera AVX Components
Part Data Attributes for 200A561MT50XC100 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.00056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
1.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0505
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.4 mm
|
Alternate Parts for 200A561MT50XC100
This table gives cross-reference parts and alternative options found for 200A561MT50XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200A561MT50XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200A561MWN50T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 200A561MT50XC100 vs 200A561MWN50T |
200A561MW50T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 200A561MT50XC100 vs 200A561MW50T |
200A561MT50TV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 200A561MT50XC100 vs 200A561MT50TV |
200A561MCA50TV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 200A561MT50XC100 vs 200A561MCA50TV |
200A561MP50TV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 200A561MT50XC100 vs 200A561MP50TV |
200A561MT50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A561MT50XC100 vs 200A561MT50XT |
200A561MW50XTV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A561MT50XC100 vs 200A561MW50XTV |
200A561MCA50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A561MT50XC100 vs 200A561MCA50XC100 |
200A561MPN50T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 200A561MT50XC100 vs 200A561MPN50T |
200A561MT50XTV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A561MT50XC100 vs 200A561MT50XTV |