Part Details for 200B103MT50XT1K by Kyocera AVX Components
Overview of 200B103MT50XT1K by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200B103MT50XT1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-200B103MT50XT1KCT-ND
|
DigiKey | CAP CER 10000PF 50V BX 1111 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2750 In Stock |
|
$2.5295 / $6.3700 | Buy Now |
DISTI #
581-200B103MT50XT1K
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 0.01uF Tol 20% Las Mkg RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
200B103MT50XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 0 |
|
$1.7600 / $1.9500 | Buy Now |
Part Details for 200B103MT50XT1K
200B103MT50XT1K CAD Models
200B103MT50XT1K Part Data Attributes
|
200B103MT50XT1K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
200B103MT50XT1K
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1111, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 35.35 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 200B103MT50XT1K
This table gives cross-reference parts and alternative options found for 200B103MT50XT1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200B103MT50XT1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC200B103MTN50C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1111, | American Technical Ceramics Corp | 200B103MT50XT1K vs ATC200B103MTN50C |
200B103MT50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 200B103MT50XT1K vs 200B103MT50XC |
ATC200B103MP50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 200B103MT50XT1K vs ATC200B103MP50XC |
ATC200B103MW50C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1111, | American Technical Ceramics Corp | 200B103MT50XT1K vs ATC200B103MW50C |
200B103MCA50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B103MT50XT1K vs 200B103MCA50XT |
ATC200B103MW50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 200B103MT50XT1K vs ATC200B103MW50XC |
200B103MWN50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B103MT50XT1K vs 200B103MWN50XC100 |
200B103MPN50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 200B103MT50XT1K vs 200B103MPN50XC |
ATC200B103MPN50C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1111, | American Technical Ceramics Corp | 200B103MT50XT1K vs ATC200B103MPN50C |
200B103MPN50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B103MT50XT1K vs 200B103MPN50XT |