Part Details for 200B104MP50XTV by Kyocera AVX Components
Overview of 200B104MP50XTV by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200B104MP50XTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200B104MP50XTV
|
TTI | Silicon RF Capacitors / Thin Film 50V 0.1uF Tol 20% Las Mkg Vertical RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.3700 / $4.5400 | Buy Now |
DISTI #
200B104MP50XTV5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Not Compliant Min Qty: 500 | 0 |
|
$2.9700 / $3.3900 | Buy Now |
Part Details for 200B104MP50XTV
200B104MP50XTV CAD Models
200B104MP50XTV Part Data Attributes
|
200B104MP50XTV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
200B104MP50XTV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 35.35 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 200B104MP50XTV
This table gives cross-reference parts and alternative options found for 200B104MP50XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200B104MP50XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200B104MTN50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B104MP50XTV vs 200B104MTN50XC100 |
200B104MP50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B104MP50XTV vs 200B104MP50XT |
200B104MW50XTV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B104MP50XTV vs 200B104MW50XTV |
200B104MT50XTV1K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B104MP50XTV vs 200B104MT50XTV1K |
200B104MT50XT1K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B104MP50XTV vs 200B104MT50XT1K |
200B104MTN50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B104MP50XTV vs 200B104MTN50XT |
200B104MW50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B104MP50XTV vs 200B104MW50XC100 |
200B104MW50XT1K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B104MP50XTV vs 200B104MW50XT1K |
200B104MCA50XT1K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B104MP50XTV vs 200B104MCA50XT1K |
200B104MT50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B104MP50XTV vs 200B104MT50XT |