There are no models available for this part yet.
Overview of 200B104MT50XT1K by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 200B104MT50XT1K by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1284-200B104MT50XT1KCT-ND
|
DigiKey | CAP CER 0.1UF 50V BX 1111 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2284 In Stock |
|
$3.7972 / $8.8200 | Buy Now | |
DISTI #
200B104MT50XT1K
|
TTI | Silicon RF Capacitors / Thin Film .1UF 50V 20% 1111 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$4.3600 / $4.4500 | Buy Now | |
DISTI #
200B104MT50XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 2000 |
|
$2.6300 / $2.9000 | Buy Now | |
DISTI #
C1S127010685790
|
Chip1Stop | Capacitor Other RoHS: Not Compliant | 2000 |
|
$3.7300 / $4.7600 | Buy Now |
CAD Models for 200B104MT50XT1K by Kyocera AVX Components
Part Data Attributes for 200B104MT50XT1K by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.59 mm
|
JESD-609 Code
|
e3
|
Length
|
2.79 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
35.35 V
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for 200B104MT50XT1K
This table gives cross-reference parts and alternative options found for 200B104MT50XT1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200B104MT50XT1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200B104MWN50C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1111, | American Technical Ceramics Corp | 200B104MT50XT1K vs 200B104MWN50C |
200B104MPN50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 200B104MT50XT1K vs 200B104MPN50XC |
200B104MP50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 200B104MT50XT1K vs 200B104MP50XC |
ATC200B104MP50C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1111, | American Technical Ceramics Corp | 200B104MT50XT1K vs ATC200B104MP50C |
ATC200B104MW50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 200B104MT50XT1K vs ATC200B104MW50XC |
200B104MWN50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B104MT50XT1K vs 200B104MWN50XC100 |
200B104MTN50C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1111, | American Technical Ceramics Corp | 200B104MT50XT1K vs 200B104MTN50C |
ATC200B104MWN50C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1111, | American Technical Ceramics Corp | 200B104MT50XT1K vs ATC200B104MWN50C |
200B104MCA50XT1K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B104MT50XT1K vs 200B104MCA50XT1K |
200B104MW50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B104MT50XT1K vs 200B104MW50XC100 |