Part Details for 200B223NT50XC100 by Kyocera AVX Components
Overview of 200B223NT50XC100 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200B223NT50XC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-200B223NT50XC100
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 0.022uF Tol 30% Las Mkg RoHS: Compliant | 0 |
|
$2.2400 / $4.4100 | Order Now |
Part Details for 200B223NT50XC100
200B223NT50XC100 CAD Models
200B223NT50XC100 Part Data Attributes
|
200B223NT50XC100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
200B223NT50XC100
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1111, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 30% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 30% | |
Rated (AC) Voltage (URac) | 35.35 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 200B223NT50XC100
This table gives cross-reference parts and alternative options found for 200B223NT50XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200B223NT50XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200B223NT50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1111, | American Technical Ceramics Corp | 200B223NT50XC100 vs 200B223NT50XC |
200B223NCA50C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1111, | American Technical Ceramics Corp | 200B223NT50XC100 vs 200B223NCA50C |
ATC200B223NTN50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 200B223NT50XC100 vs ATC200B223NTN50XC |
200B223NP50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B223NT50XC100 vs 200B223NP50XC100 |
200B223NTN50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1111, | American Technical Ceramics Corp | 200B223NT50XC100 vs 200B223NTN50XC |
200B223NPN50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1111, | American Technical Ceramics Corp | 200B223NT50XC100 vs 200B223NPN50XC |
200B223NCA50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1111, | American Technical Ceramics Corp | 200B223NT50XC100 vs 200B223NCA50XC |
200B223NT50XTV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B223NT50XC100 vs 200B223NT50XTV |
ATC200B223NPN50C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1111, | American Technical Ceramics Corp | 200B223NT50XC100 vs ATC200B223NPN50C |
ATC200B223NP50C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1111, | American Technical Ceramics Corp | 200B223NT50XC100 vs ATC200B223NP50C |