Part Details for 200B562KT50XTV by Kyocera AVX Components
Overview of 200B562KT50XTV by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200B562KT50XTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-200B562KT50XTV
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 5600pF Tol 10% Las Mkg Vertical RoHS: Compliant | 0 |
|
$2.2100 | Order Now |
DISTI #
200B562KT50XTV
|
TTI | Silicon RF Capacitors / Thin Film 50V 5600pF Tol 10% Las Mkg Vertical RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$2.2100 | Buy Now |
Part Details for 200B562KT50XTV
200B562KT50XTV CAD Models
200B562KT50XTV Part Data Attributes
|
200B562KT50XTV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
200B562KT50XTV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 1111, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 35.35 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 200B562KT50XTV
This table gives cross-reference parts and alternative options found for 200B562KT50XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200B562KT50XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200B562KTN50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B562KT50XTV vs 200B562KTN50XT |
200B562KTN50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B562KT50XTV vs 200B562KTN50XC100 |
200B562KW50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B562KT50XTV vs 200B562KW50XT |
200B562KW50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B562KT50XTV vs 200B562KW50XC100 |
200B562KT50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 200B562KT50XTV vs 200B562KT50XC100 |