Part Details for 200BXW270MEFR18X25 by Rubycon Corporation
Overview of 200BXW270MEFR18X25 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200BXW270MEFR18X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-200BXW270MEFR18X25-ND
|
DigiKey | CAP ALUM 270UF 20% 200V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
400 In Stock |
|
$1.1883 / $3.4100 | Buy Now |
DISTI #
232-200BXW270MEFR18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 428 |
|
$1.1800 / $3.1000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 270uF - 20% - 200VDC - 18mm dia x 25mm - -40 to 105°C RoHS: Compliant |
235 In Stock |
|
$1.0400 / $3.3400 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 270uF - 20% - 200VDC - 18mm dia x 25mm - -40 to 105°C RoHS: Compliant |
235 In Stock |
|
$1.0400 / $3.3400 | Buy Now |
Part Details for 200BXW270MEFR18X25
200BXW270MEFR18X25 CAD Models
200BXW270MEFR18X25 Part Data Attributes
|
200BXW270MEFR18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200BXW270MEFR18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.69714 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |