Part Details for 200BXW330MEFR18X30 by Rubycon Corporation
Overview of 200BXW330MEFR18X30 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200BXW330MEFR18X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y0342
|
Newark | Cap, 330µf, 200V, 20%, Capacitance:330µf, Voltage Rating:200V, Product Range:Bxw Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:18Mm, Lead Spacing:7.5Mm, Height:30Mm, Operating Temperature Min:-40°C, rohs Compliant: Yes |Rubycon 200BXW330MEFR18X30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$1.7300 / $2.8400 | Buy Now |
DISTI #
232-200BXW330MEFR18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.4000 / $3.1000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 200VDC - 18mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.2100 / $3.8600 | Buy Now |
DISTI #
200BXW330MEFR18X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330uF, 200V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 200BXW330MEFR18X30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 330uF 200V 20% PluginD18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1 |
|
$0.7569 / $1.2415 | Buy Now |
Part Details for 200BXW330MEFR18X30
200BXW330MEFR18X30 CAD Models
200BXW330MEFR18X30 Part Data Attributes
|
200BXW330MEFR18X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200BXW330MEFR18X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.77071 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200BXW330MEFR18X30
This table gives cross-reference parts and alternative options found for 200BXW330MEFR18X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200BXW330MEFR18X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPAG201EBC331MM30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 200BXW330MEFR18X30 vs EPAG201EBC331MM30S |
EPAG201ELL331MM30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 200BXW330MEFR18X30 vs EPAG201ELL331MM30S |
NRB-XZ331M200V18X30F | Aluminum Electrolytic Capacitor, | NIC Components Corp | 200BXW330MEFR18X30 vs NRB-XZ331M200V18X30F |
EPAG201EBD331MM30S | Aluminum Electrolytic Capacitor, | Chemi-Con | 200BXW330MEFR18X30 vs EPAG201EBD331MM30S |
200TXW330MEFRGC18X30 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 200BXW330MEFR18X30 vs 200TXW330MEFRGC18X30 |