Part Details for 200BXW68MEFR12.5X20 by Rubycon Corporation
Overview of 200BXW68MEFR12.5X20 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2985AIM5X-2.0/NOPB | Texas Instruments | Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
LM4120AIM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 | |
LM4120IM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 |
Price & Stock for 200BXW68MEFR12.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-200BXW68MEFR12.5X20-ND
|
DigiKey | CAP ALUM 68UF 20% 200V RADIAL TH Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
232-200BXW68MEFR125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.4990 / $1.5700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 68uF - 20% - 200VDC - 12.5mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.4370 / $1.4000 | Buy Now |
DISTI #
200BXW68MEFR12.5X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68uF, 200V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 200BXW68MEFR12.5X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 68uF 200V 20% PluginD12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 3 |
|
$0.2765 / $0.4916 | Buy Now |
Part Details for 200BXW68MEFR12.5X20
200BXW68MEFR12.5X20 CAD Models
200BXW68MEFR12.5X20 Part Data Attributes
|
200BXW68MEFR12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200BXW68MEFR12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.34986 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 540 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200BXW68MEFR12.5X20
This table gives cross-reference parts and alternative options found for 200BXW68MEFR12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200BXW68MEFR12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXG201EBC680MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 200BXW68MEFR12.5X20 vs EKXG201EBC680MK20S |
200ME68FH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | 200BXW68MEFR12.5X20 vs 200ME68FH |
UCS2D680MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | 200BXW68MEFR12.5X20 vs UCS2D680MHD1CT |
TYR2DM680 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Luminous Town Electric Co Ltd | 200BXW68MEFR12.5X20 vs TYR2DM680 |
EKXG201ETE680MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 200BXW68MEFR12.5X20 vs EKXG201ETE680MK20S |
UCY2D680MHD3TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Nichicon Corporation | 200BXW68MEFR12.5X20 vs UCY2D680MHD3TO |
UCY2D680MHD3CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | 200BXW68MEFR12.5X20 vs UCY2D680MHD3CP |
NRB-XZ680M200V12.5X20F | Aluminum Electrolytic Capacitor, | NIC Components Corp | 200BXW68MEFR12.5X20 vs NRB-XZ680M200V12.5X20F |
EKXG201ETD680MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 200BXW68MEFR12.5X20 vs EKXG201ETD680MK20S |
UCS2D680MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | 200BXW68MEFR12.5X20 vs UCS2D680MHD1CP |