Part Details for 200FM by Cooper Industries
Overview of 200FM by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADIN1200FMCZ | Analog Devices | EVALUATION BOARD |
Part Details for 200FM
200FM CAD Models
200FM Part Data Attributes
|
200FM
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
200FM
Cooper Industries
Electric Fuse, 200A, 690VAC, 350VDC, 200000A (IR), Inline/holder
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 690 VDC: 200000 A | |
Body Height | 41 mm | |
Body Length or Diameter | 50 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2600 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 350 V | |
Reference Standard | BS 88; CE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |