Part Details for 200KXW390MEFC18X35 by Rubycon Corporation
Overview of 200KXW390MEFC18X35 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200KXW390MEFC18X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8648
|
Newark | Aluminum Electrolytic Capacitor, 390Uf, 200V, 20%, Radial, Capacitance:390Μf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Diameter:18Mm, Esr:- Rohs Compliant: Yes |Rubycon 200KXW390MEFC18X35 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.4000 | Buy Now |
DISTI #
01X0333
|
Newark | Aluminium Electrolytic Capacitor, Kxw Series, 390 - F, - 20%, 200 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 200KXW390MEFC18X35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-1172-ND
|
DigiKey | CAP ALUM 390UF 20% 200V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
70 In Stock |
|
$1.9890 / $3.8300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 390uF - 20% - 200VDC - 18mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.3100 / $4.1800 | Buy Now |
DISTI #
200KXW390MEFC18X35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390uF, 200V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 200KXW390MEFC18X35) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
Part Details for 200KXW390MEFC18X35
200KXW390MEFC18X35 CAD Models
200KXW390MEFC18X35 Part Data Attributes
|
200KXW390MEFC18X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200KXW390MEFC18X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.8379 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1130 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200KXW390MEFC18X35
This table gives cross-reference parts and alternative options found for 200KXW390MEFC18X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200KXW390MEFC18X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200KXW390MEFCCA18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200KXW390MEFC18X35 vs 200KXW390MEFCCA18X35 |
200KXW390MEFCCE18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200KXW390MEFC18X35 vs 200KXW390MEFCCE18X35 |
200TXW390MEFCCC18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200KXW390MEFC18X35 vs 200TXW390MEFCCC18X35 |
200TXW390MEFCCA18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200KXW390MEFC18X35 vs 200TXW390MEFCCA18X35 |