Part Details for 200L-3-1-15/75-101 by NOSHOK Inc
Overview of 200L-3-1-15/75-101 by NOSHOK Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200L-3-1-15/75-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK8817
|
Newark | Pressure Switch, Spdt, 15-75Psi, Pressure Fitting Style:1/8" Mnpt, Operating Pressure Min:15Psi, Operating Pressure Max:75Psi, Contact Configuration:Spdt, Sensor Mounting:Stud, Electrical Connection:3 Pin Male Connector Rohs Compliant: Yes |Noshok 200L-3-1-15/75-101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.4800 | Buy Now |
DISTI #
4681-200L-3-1-15/75-101-ND
|
DigiKey | Mechanical Pressure Switch Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
9 In Stock |
|
$69.7400 | Buy Now |
DISTI #
74781758
|
RS | Mechanical Compact SPDT Pressure Switch, 200L Series Snap Action, 3-Pin Male | NOSHOK 200L-3-1-15/75-101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$91.3000 | RFQ |
DISTI #
4309004
|
element14 Asia-Pacific | PRESSURE SWITCH, SPDT, 15-75PSI RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$106.6788 | Buy Now |
DISTI #
4309004
|
Farnell | PRESSURE SWITCH, SPDT, 15-75PSI RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$125.5269 / $160.0945 | Buy Now |