200L-3-1-3/15-110 by: NOSHOK Inc

Part Details for 200L-3-1-3/15-110 by NOSHOK Inc

Overview of 200L-3-1-3/15-110 by NOSHOK Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CST2010-200LD Coilcraft Inc Current Sense Transformer,
CST2010-200LB Coilcraft Inc Current Sense Transformer,
SCS-200LB Coilcraft Inc 30A CURRENT SENSE TRANSFORMER,

Price & Stock for 200L-3-1-3/15-110

Part # Distributor Description Stock Price Buy
DISTI # 75AK8829
Newark Pressure Switch, Spdt, 3-15Psi, Pressure Fitting Style:1/8" Mnpt, Operating Pressure Min:3Psi, Operating Pressure Max:15Psi, Contact Configuration:Spdt, Product Range:200 Series, Electrical Connection:3 Pin Female Connector Rohs Compliant: Yes |Noshok 200L-3-1-3/15-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 4681-200L-3-1-3/15-110-ND
DigiKey Mechanical Pressure Switch Min Qty: 1 Container: Case MARKETPLACE PRODUCT 2
In Stock
  • 1 $69.7400
$69.7400 Buy Now
DISTI # 74781741
RS Mechanical Compact Spdt Pressure Switch, 200L Series Snap Action, 3-Pin Female | NOSHOK 200L-3-1-3/15-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $91.3000
$91.3000 RFQ

Part Details for 200L-3-1-3/15-110

200L-3-1-3/15-110 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200L-3-1-3/15-110 by NOSHOK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200L-3-1-3/15-110 by NOSHOK Inc

Select Manufacturer
Which Manufacturer of 200L-3-1-3/15-110 would you like to use for your alert(s)?
  • Please alert me when 200L-3-1-3/15-110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200L-3-1-3/15-110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200L-3-1-3/15-110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200L-3-1-3/15-110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200L-3-1-3/15-110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200L-3-1-3/15-110 by NOSHOK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: