Part Details for 200LEX5.6MEFC8X9 by Rubycon Corporation
Overview of 200LEX5.6MEFC8X9 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200LEX5.6MEFC8X9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2702-ND
|
DigiKey | CAP ALUM 5.6UF 20% 200V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
687 In Stock |
|
$0.1400 / $0.5700 | Buy Now |