Part Details for 200LLE4R7MEFC6.3X11 by Rubycon Corporation
Overview of 200LLE4R7MEFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200LLE4R7MEFC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1181-ND
|
DigiKey | CAP ALUM 4.7UF 20% 200V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$0.0784 / $0.3500 | Buy Now |
DISTI #
232-200LLE4R7MEFC63X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 243 |
|
$0.0950 / $0.4800 | Buy Now |
|
Future Electronics | CAP ALUM 4.7UF 20% 200V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.0733 / $0.0827 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 4.7uF - 20% - 200VDC - 6.3mm dia x 11mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0740 / $0.2370 | Buy Now |
DISTI #
200LLE4R7MEFC6.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 200 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 200LLE4R7MEFC6.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 200LLE4R7MEFC6.3X11
200LLE4R7MEFC6.3X11 CAD Models
200LLE4R7MEFC6.3X11 Part Data Attributes:
|
200LLE4R7MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200LLE4R7MEFC6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.134 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 49 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200LLE4R7MEFC6.3X11
This table gives cross-reference parts and alternative options found for 200LLE4R7MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200LLE4R7MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200LLE4R7MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200LLE4R7MEFC6.3X11 vs 200LLE4R7MEFCCA6.3X11 |
200LLE4R7MEFCTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 200LLE4R7MEFC6.3X11 vs 200LLE4R7MEFCTA6.3X11 |
200LLE4R7MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200LLE4R7MEFC6.3X11 vs 200LLE4R7MEFCKC6.3X11 |
200LLE4R7MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200LLE4R7MEFC6.3X11 vs 200LLE4R7MEFCCE6.3X11 |
NRWP4R7M200V6.3X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 200LLE4R7MEFC6.3X11 vs NRWP4R7M200V6.3X11YF |
200PX4R7MEFCCC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200LLE4R7MEFC6.3X11 vs 200PX4R7MEFCCC6.3X11 |
200PX4R7MEFCFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200LLE4R7MEFC6.3X11 vs 200PX4R7MEFCFA6.3X11 |
200PX4R7MEFCCE6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200LLE4R7MEFC6.3X11 vs 200PX4R7MEFCCE6.3X11 |
200PX4R7MEFCCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200LLE4R7MEFC6.3X11 vs 200PX4R7MEFCCA6.3X11 |
NRWP4R7M200V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | 200LLE4R7MEFC6.3X11 vs NRWP4R7M200V6.3X11TBSTF |