Part Details for 200MMT by Eaton Corporation
Overview of 200MMT by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 200MMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200MMT
|
Avnet Americas | High Speed British Style Fuse 240V 200A - Bulk (Alt: 200MMT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$471.1762 / $555.6979 | Buy Now |
DISTI #
504-200MMT
|
Mouser Electronics | Specialty Fuses 200A TYPE T (1) RoHS: Compliant | 0 |
|
$585.0700 / $702.0700 | Order Now |
DISTI #
200MMT
|
Avnet Americas | High Speed British Style Fuse 240V 200A - Bulk (Alt: 200MMT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$471.1762 / $555.6979 | Buy Now |
Part Details for 200MMT
200MMT CAD Models
200MMT Part Data Attributes:
|
200MMT
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
200MMT
Eaton Corporation
Electric Fuse, 200A, 690VAC, 350VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 350 VDC: 200000 A | |
Body Height | 50 mm | |
Body Length or Diameter | 83 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2200 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 350 V | |
Reference Standard | BS 88; CE; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |