Part Details for 200MXG680MEFCSN25X30 by Rubycon Corporation
Overview of 200MXG680MEFCSN25X30 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200MXG680MEFCSN25X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3820-ND
|
DigiKey | CAP ALUM 680UF 20% 200V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
38 In Stock |
|
$3.1612 / $7.9900 | Buy Now |
DISTI #
232-XG680MEFCSN25X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.9100 / $6.8000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 200VDC - 25mm dia x 30mm - -40 to 105°C RoHS: Compliant |
165 In Stock |
|
$2.5700 / $13.5500 | Buy Now |
DISTI #
51681793
|
Verical | Cap Aluminum Lytic 680uF 200V 20%( 25 X 30mm) Snap-In 10mm 1850mA 3000h 105C Bulk Min Qty: 4 Package Multiple: 2 Date Code: 1902 | Americas - 164 |
|
$3.6660 / $17.6150 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 680uF - 20% - 200VDC - 25mm dia x 30mm - -40 to 105°C RoHS: Compliant |
165 In Stock |
|
$2.5700 / $13.5500 | Buy Now |
Part Details for 200MXG680MEFCSN25X30
200MXG680MEFCSN25X30 CAD Models
200MXG680MEFCSN25X30 Part Data Attributes
|
200MXG680MEFCSN25X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200MXG680MEFCSN25X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.10635 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200MXG680MEFCSN25X30
This table gives cross-reference parts and alternative options found for 200MXG680MEFCSN25X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200MXG680MEFCSN25X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43642B2687M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | 200MXG680MEFCSN25X30 vs B43642B2687M087 |
LGG2D681MELA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 200MXG680MEFCSN25X30 vs LGG2D681MELA30 |
381LQ681M200J022 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 200MXG680MEFCSN25X30 vs 381LQ681M200J022 |
LAR2D681MEKA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | 200MXG680MEFCSN25X30 vs LAR2D681MEKA30 |
B43640B2687M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 200MXG680MEFCSN25X30 vs B43640B2687M087 |
LGN2D681MELA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 200MXG680MEFCSN25X30 vs LGN2D681MELA30 |
B43642B2687M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | 200MXG680MEFCSN25X30 vs B43642B2687M082 |
B43640B2687M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 200MXG680MEFCSN25X30 vs B43640B2687M067 |
B43642B2687M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 200MXG680MEFCSN25X30 vs B43642B2687M002 |
NRLPW681M200V25X30LF | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | NIC Components Corp | 200MXG680MEFCSN25X30 vs NRLPW681M200V25X30LF |