Part Details for 200TXW150MEFR10X50 by Rubycon Corporation
Overview of 200TXW150MEFR10X50 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 200TXW150MEFR10X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-200TXW150MEFR10X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.8690 / $0.9360 | Order Now |
Part Details for 200TXW150MEFR10X50
200TXW150MEFR10X50 CAD Models
200TXW150MEFR10X50 Part Data Attributes
|
200TXW150MEFR10X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200TXW150MEFR10X50
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.51962 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 830 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200TXW150MEFR10X50
This table gives cross-reference parts and alternative options found for 200TXW150MEFR10X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200TXW150MEFR10X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXJ201ELL151MJ50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 200TXW150MEFR10X50 vs EKXJ201ELL151MJ50S |
EKXJ201EC5151MJ50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | 200TXW150MEFR10X50 vs EKXJ201EC5151MJ50S |
EKXJ201EC3151MJ50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | 200TXW150MEFR10X50 vs EKXJ201EC3151MJ50S |
UCS2D151MND9 | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | 200TXW150MEFR10X50 vs UCS2D151MND9 |
EKXJ201EBC151MJ50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF | Chemi-Con | 200TXW150MEFR10X50 vs EKXJ201EBC151MJ50S |
EKXJ201EBD151MJ50S | Aluminum Electrolytic Capacitor, | Chemi-Con | 200TXW150MEFR10X50 vs EKXJ201EBD151MJ50S |