Part Details for 200TXW180MEFR12.5X35 by Rubycon Corporation
Overview of 200TXW180MEFR12.5X35 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023B-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Price & Stock for 200TXW180MEFR12.5X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-200TXW180MEFR12.5X35-ND
|
DigiKey | CAP ALUM 180UF 20% 200V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
480 In Stock |
|
$1.2459 / $2.5900 | Buy Now |
DISTI #
232-TXW180MEFR125X35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 490 |
|
$0.9550 / $2.5000 | Buy Now |
Part Details for 200TXW180MEFR12.5X35
200TXW180MEFR12.5X35 CAD Models
200TXW180MEFR12.5X35 Part Data Attributes
|
200TXW180MEFR12.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200TXW180MEFR12.5X35
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.56921 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200TXW180MEFR12.5X35
This table gives cross-reference parts and alternative options found for 200TXW180MEFR12.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200TXW180MEFR12.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPAG201EC5181MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | 200TXW180MEFR12.5X35 vs EPAG201EC5181MK35S |
EPAG201EIJ181MK35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 200TXW180MEFR12.5X35 vs EPAG201EIJ181MK35S |
TYSR2DM181I35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 180uF | Luminous Town Electric Co Ltd | 200TXW180MEFR12.5X35 vs TYSR2DM181I35 |
200TXW180MEFRG412.5X35 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 200TXW180MEFR12.5X35 vs 200TXW180MEFRG412.5X35 |