Part Details for 200VXG270MEFCSN22X25 by Rubycon Corporation
Overview of 200VXG270MEFCSN22X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200VXG270MEFCSN22X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-200VXG270MEFCSN22X25-ND
|
DigiKey | CAP ALUM 270UF 20% 200V SNAP TH Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
153 In Stock |
|
$1.3996 / $3.6400 | Buy Now |
DISTI #
232-200VXG270MEFCSN2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 44 |
|
$1.3900 / $3.7200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 270uF - 20% - 200VDC - 22mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.3400 / $7.0400 | Buy Now |
Part Details for 200VXG270MEFCSN22X25
200VXG270MEFCSN22X25 CAD Models
200VXG270MEFCSN22X25 Part Data Attributes
|
200VXG270MEFCSN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200VXG270MEFCSN22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.69714 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1310 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200VXG270MEFCSN22X25
This table gives cross-reference parts and alternative options found for 200VXG270MEFCSN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXG270MEFCSN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8271MCM2225LHN2110 | CAP,AL2O3,270UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXG270MEFCSN22X25 vs 8271MCM2225LHN2110 |
200SXG270MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200VXG270MEFCSN22X25 vs 200SXG270MEFCSN22X25 |
EKMM201VNN271MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | 200VXG270MEFCSN22X25 vs EKMM201VNN271MP25S |
EKMH201VSN271MP25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 200VXG270MEFCSN22X25 vs EKMH201VSN271MP25T |
ELG277M200AQ1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 200VXG270MEFCSN22X25 vs ELG277M200AQ1AA |
2271MCM2225LHN5110 | CAP,AL2O3,270UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXG270MEFCSN22X25 vs 2271MCM2225LHN5110 |
277LMX200M2BC | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | 200VXG270MEFCSN22X25 vs 277LMX200M2BC |
ELXH201VSN271MP25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 200VXG270MEFCSN22X25 vs ELXH201VSN271MP25M |
LAQ2D271MELZ25ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 200VXG270MEFCSN22X25 vs LAQ2D271MELZ25ZB |
LG200M0270BP342225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | 200VXG270MEFCSN22X25 vs LG200M0270BP342225 |