Part Details for 200VXG390MEFCSN25X25 by Rubycon Corporation
Overview of 200VXG390MEFCSN25X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200VXG390MEFCSN25X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-200VXG390MEFCSN2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.8800 / $4.4800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 390uF - 20% - 200VDC - 25mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.5300 / $8.0400 | Buy Now |
Part Details for 200VXG390MEFCSN25X25
200VXG390MEFCSN25X25 CAD Models
200VXG390MEFCSN25X25 Part Data Attributes
|
200VXG390MEFCSN25X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200VXG390MEFCSN25X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.83785 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1490 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200VXG390MEFCSN25X25
This table gives cross-reference parts and alternative options found for 200VXG390MEFCSN25X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXG390MEFCSN25X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200MXC390MOOESN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 200VXG390MEFCSN25X25 vs 200MXC390MOOESN25X25 |
397LMB200M2CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | 200VXG390MEFCSN25X25 vs 397LMB200M2CC |
NRLRW391M200V25X25SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 200VXG390MEFCSN25X25 vs NRLRW391M200V25X25SF |
200SXG390MSN25X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200VXG390MEFCSN25X25 vs 200SXG390MSN25X25 |
200SXG390MEFCSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200VXG390MEFCSN25X25 vs 200SXG390MEFCSN25X25 |
200SXG390MOOESN25X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200VXG390MEFCSN25X25 vs 200SXG390MOOESN25X25 |
LSM391M2D--A2525S | Aluminum Electrolytic Capacitor, | Surge Components Inc | 200VXG390MEFCSN25X25 vs LSM391M2D--A2525S |
ELG397M200AR1AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF | KEMET Corporation | 200VXG390MEFCSN25X25 vs ELG397M200AR1AV |