There are no models available for this part yet.
Overview of 200VXG470MEFCSN25X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 200VXG470MEFCSN25X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M6282
|
Newark | Electrolytic Capacitor, Miniaturized, Vxg Series, 470 F, 20%, 200 V, 25 Mm Rohs Compliant: Yes |Rubycon 200VXG470MEFCSN25X30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $4.9100 | Buy Now | |
DISTI #
1189-200VXG470MEFCSN25X30-ND
|
DigiKey | CAP ALUM 470UF 20% 200V SNAP TH Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
199 In Stock |
|
$1.8130 / $4.7200 | Buy Now | |
DISTI #
232-200VXG470MEFCSN2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 287 |
|
$1.9500 / $4.7800 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 200VDC - 25mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.7300 / $9.1200 | Buy Now | ||
DISTI #
200VXG470MEFCSN25X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 200 V, � 20%, Snap-In (Alt: 200VXG470MEFCSN25X30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 200VXG470MEFCSN25X30 by Rubycon Corporation
Part Data Attributes for 200VXG470MEFCSN25X30 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.91978 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
1750 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 200VXG470MEFCSN25X30
This table gives cross-reference parts and alternative options found for 200VXG470MEFCSN25X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXG470MEFCSN25X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1471MCM2530LHN7110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXG470MEFCSN25X30 vs 1471MCM2530LHN7110 |
8471MCM2530LHN2110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXG470MEFCSN25X30 vs 8471MCM2530LHN2110 |
2471MCM2530LHN7110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXG470MEFCSN25X30 vs 2471MCM2530LHN7110 |
MAL209442471E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 470 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 200VXG470MEFCSN25X30 vs MAL209442471E3 |
8471MCM2530LHN9110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXG470MEFCSN25X30 vs 8471MCM2530LHN9110 |
2471MCM2530LHN4110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXG470MEFCSN25X30 vs 2471MCM2530LHN4110 |
200SXC470MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 200VXG470MEFCSN25X30 vs 200SXC470MEFCSN25X30 |
2471MCM2530LHN5110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXG470MEFCSN25X30 vs 2471MCM2530LHN5110 |
8471MCM2530LHN4110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXG470MEFCSN25X30 vs 8471MCM2530LHN4110 |
8471MCM2530LHN1110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXG470MEFCSN25X30 vs 8471MCM2530LHN1110 |