There are no models available for this part yet.
Overview of 200VXH1000MEFCSN25X45 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 200VXH1000MEFCSN25X45 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-2836-ND
|
DigiKey | CAP ALUM 1000UF 20% 200V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
262 In Stock |
|
$2.4931 / $6.3000 | Buy Now | |
DISTI #
232-H1000MEFCSN25X45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 218 |
|
$3.3200 / $5.8500 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 200VDC - 25mm dia x 45mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.7700 / $14.5800 | Buy Now |
CAD Models for 200VXH1000MEFCSN25X45 by Rubycon Corporation
Part Data Attributes for 200VXH1000MEFCSN25X45 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.34164 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
2630 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 200VXH1000MEFCSN25X45
This table gives cross-reference parts and alternative options found for 200VXH1000MEFCSN25X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXH1000MEFCSN25X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200MXC1000MOOESN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 200VXH1000MEFCSN25X45 vs 200MXC1000MOOESN25X45 |
LGX2D102MEKA45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | 200VXH1000MEFCSN25X45 vs LGX2D102MEKA45 |
200VXG1000MEFCSN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | 200VXH1000MEFCSN25X45 vs 200VXG1000MEFCSN25X45 |
SLS108M200S1A5R45K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | Teapo Electronic Corporation | 200VXH1000MEFCSN25X45 vs SLS108M200S1A5R45K |
200MXG1000MOOESN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 200VXH1000MEFCSN25X45 vs 200MXG1000MOOESN25X45 |
NRLRW102M200V25X45SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 200VXH1000MEFCSN25X45 vs NRLRW102M200V25X45SF |