Part Details for 200VXH1200MEFCSN35X30 by Rubycon Corporation
Overview of 200VXH1200MEFCSN35X30 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200VXH1200MEFCSN35X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-H1200MEFCSN35X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$4.4100 / $7.7800 | Order Now |
|
Future Electronics | VXH Series 200 v 1200 uf 105c 35x30mm 5k Hours Snap-In Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.0000 / $3.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8100 / $7.9100 | Buy Now |
Part Details for 200VXH1200MEFCSN35X30
200VXH1200MEFCSN35X30 CAD Models
200VXH1200MEFCSN35X30 Part Data Attributes
|
200VXH1200MEFCSN35X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200VXH1200MEFCSN35X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.46969 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2220 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200VXH1200MEFCSN35X30
This table gives cross-reference parts and alternative options found for 200VXH1200MEFCSN35X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXH1200MEFCSN35X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ201LIN122MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 200VXH1200MEFCSN35X30 vs EKMQ201LIN122MA30S |
SLS128M200S1A5T30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Teapo Electronic Corporation | 200VXH1200MEFCSN35X30 vs SLS128M200S1A5T30K |
EKMQ201VSN122MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 200VXH1200MEFCSN35X30 vs EKMQ201VSN122MA30S |
SLP122M200H3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 200VXH1200MEFCSN35X30 vs SLP122M200H3P3A |
EKMS201VND122MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | 200VXH1200MEFCSN35X30 vs EKMS201VND122MA30S |
EKMQ201VRD122MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | 200VXH1200MEFCSN35X30 vs EKMQ201VRD122MA30S |
EKMS201VRD122MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | 200VXH1200MEFCSN35X30 vs EKMS201VRD122MA30S |
200MXG1200MOOESN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 200VXH1200MEFCSN35X30 vs 200MXG1200MOOESN35X30 |
ELXS201VSN122MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 200VXH1200MEFCSN35X30 vs ELXS201VSN122MA30S |
ELXS201VNN122MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | 200VXH1200MEFCSN35X30 vs ELXS201VNN122MA30S |