Part Details for 200VXH1800MEFCSN30X50 by Rubycon Corporation
Overview of 200VXH1800MEFCSN30X50 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200VXH1800MEFCSN30X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-H1800MEFCSN30X50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$5.6500 / $10.5500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1800uF - 20% - 200VDC - 30mm dia x 50mm - -25 to 105°C RoHS: Compliant | 0 |
|
$5.0900 / $10.5800 | Buy Now |
Part Details for 200VXH1800MEFCSN30X50
200VXH1800MEFCSN30X50 CAD Models
200VXH1800MEFCSN30X50 Part Data Attributes
|
200VXH1800MEFCSN30X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200VXH1800MEFCSN30X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.8 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3080 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200VXH1800MEFCSN30X50
This table gives cross-reference parts and alternative options found for 200VXH1800MEFCSN30X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXH1800MEFCSN30X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200MXG1800MOOESN30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 200VXH1800MEFCSN30X50 vs 200MXG1800MOOESN30X50 |
EKMS201VNN182MR50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | 200VXH1800MEFCSN30X50 vs EKMS201VNN182MR50S |
SLS188M200S1A5S50K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Teapo Electronic Corporation | 200VXH1800MEFCSN30X50 vs SLS188M200S1A5S50K |
200MXG1800MSN30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 200VXH1800MEFCSN30X50 vs 200MXG1800MSN30X50 |
ELXS201LIN182MR50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 0.0018uF, Through Hole Mount, | Chemi-Con | 200VXH1800MEFCSN30X50 vs ELXS201LIN182MR50S |