Part Details for 200VXR1000MEFCSN35X35 by Rubycon Corporation
Overview of 200VXR1000MEFCSN35X35 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200VXR1000MEFCSN35X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200VXR1000MEFCSN35X35-ND
|
DigiKey | CAP ALUM 1000UF 20% 200V SNAP Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$4.1670 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 200VDC - 35mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$3.3800 / $7.0300 | Buy Now |
Part Details for 200VXR1000MEFCSN35X35
200VXR1000MEFCSN35X35 CAD Models
200VXR1000MEFCSN35X35 Part Data Attributes
|
200VXR1000MEFCSN35X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200VXR1000MEFCSN35X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.34164 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200VXR1000MEFCSN35X35
This table gives cross-reference parts and alternative options found for 200VXR1000MEFCSN35X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXR1000MEFCSN35X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG200M1000BP3-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 200VXR1000MEFCSN35X35 vs LG200M1000BP3-3535 |
LG200M1000BP443535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 200VXR1000MEFCSN35X35 vs LG200M1000BP443535 |
MAL215972102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 200VXR1000MEFCSN35X35 vs MAL215972102E3 |
200VXR1000MSN35X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 200VXR1000MEFCSN35X35 vs 200VXR1000MSN35X35 |
ELXH201VSN102MA35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 200VXR1000MEFCSN35X35 vs ELXH201VSN102MA35M |
LG200M1000BPF-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 200VXR1000MEFCSN35X35 vs LG200M1000BPF-3535 |
LG200M1000BP4-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 200VXR1000MEFCSN35X35 vs LG200M1000BP4-3535 |
LG200M1000BP343535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 200VXR1000MEFCSN35X35 vs LG200M1000BP343535 |