There are no models available for this part yet.
Overview of 200VXR1200MEFCSN30X45 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 200VXR1200MEFCSN30X45 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1200uF - 20% - 200VDC - 30mm dia x 45mm - -25 to 105°C RoHS: Compliant | 0 |
|
$3.4900 / $7.2500 | Buy Now |
CAD Models for 200VXR1200MEFCSN30X45 by Rubycon Corporation
Part Data Attributes for 200VXR1200MEFCSN30X45 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.46969 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
2300 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 200VXR1200MEFCSN30X45
This table gives cross-reference parts and alternative options found for 200VXR1200MEFCSN30X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXR1200MEFCSN30X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECHA201VSN122MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 200VXR1200MEFCSN30X45 vs ECHA201VSN122MR45S |
8122MCM3045LHN1110 | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXR1200MEFCSN30X45 vs 8122MCM3045LHN1110 |
ELXQ201LIN122MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 200VXR1200MEFCSN30X45 vs ELXQ201LIN122MR45S |
1122MCM3045LHN2110 | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXR1200MEFCSN30X45 vs 1122MCM3045LHN2110 |
200VXR1200MSN30X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 200VXR1200MEFCSN30X45 vs 200VXR1200MSN30X45 |
2122MCM3045LHN3110 | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXR1200MEFCSN30X45 vs 2122MCM3045LHN3110 |
1122MCM3045LHN0110 | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXR1200MEFCSN30X45 vs 1122MCM3045LHN0110 |
1122MCM3045LHN9110 | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXR1200MEFCSN30X45 vs 1122MCM3045LHN9110 |
ELXQ201VSN122MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 200VXR1200MEFCSN30X45 vs ELXQ201VSN122MR45S |
2122MCM3045LHN9110 | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXR1200MEFCSN30X45 vs 2122MCM3045LHN9110 |