Part Details for 200VXR470MEFCSN30X25 by Rubycon Corporation
Overview of 200VXR470MEFCSN30X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200VXR470MEFCSN30X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200VXR470MEFCSN30X25-ND
|
DigiKey | CAP ALUM 470UF 20% 200V SNAP TH Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$2.5316 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 200VDC - 30mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.9500 / $10.2900 | Buy Now |
Part Details for 200VXR470MEFCSN30X25
200VXR470MEFCSN30X25 CAD Models
200VXR470MEFCSN30X25 Part Data Attributes
|
200VXR470MEFCSN30X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200VXR470MEFCSN30X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.91978 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200VXR470MEFCSN30X25
This table gives cross-reference parts and alternative options found for 200VXR470MEFCSN30X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXR470MEFCSN30X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV200M0470BPF43025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | 200VXR470MEFCSN30X25 vs LV200M0470BPF43025 |
SLP471M200E1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 200VXR470MEFCSN30X25 vs SLP471M200E1P3 |
LC200M0470BPF43025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF | YAGEO Corporation | 200VXR470MEFCSN30X25 vs LC200M0470BPF43025 |
LC200M0470BP443025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF | YAGEO Corporation | 200VXR470MEFCSN30X25 vs LC200M0470BP443025 |
SLP471M200E1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 200VXR470MEFCSN30X25 vs SLP471M200E1P3A |
LC200M0470BP5-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF | YAGEO Corporation | 200VXR470MEFCSN30X25 vs LC200M0470BP5-3025 |
LAK2D471MEUB25ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | 200VXR470MEFCSN30X25 vs LAK2D471MEUB25ZB |
ELG477M200AS1AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | KEMET Corporation | 200VXR470MEFCSN30X25 vs ELG477M200AS1AV |
ECHA201VSN471MR25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 200VXR470MEFCSN30X25 vs ECHA201VSN471MR25M |
LAK2D471MELB25ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 200VXR470MEFCSN30X25 vs LAK2D471MELB25ZB |