Part Details for 200VXR560MEFCSN25X35 by Rubycon Corporation
Overview of 200VXR560MEFCSN25X35 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200VXR560MEFCSN25X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 560uF - 20% - 200VDC - 25mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.9600 / $10.3100 | Buy Now |
Part Details for 200VXR560MEFCSN25X35
200VXR560MEFCSN25X35 CAD Models
200VXR560MEFCSN25X35 Part Data Attributes
|
200VXR560MEFCSN25X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200VXR560MEFCSN25X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.00399 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200VXR560MEFCSN25X35
This table gives cross-reference parts and alternative options found for 200VXR560MEFCSN25X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXR560MEFCSN25X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2561MCM2535LHN9110 | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXR560MEFCSN25X35 vs 2561MCM2535LHN9110 |
1561MCM2535LHN0110 | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXR560MEFCSN25X35 vs 1561MCM2535LHN0110 |
LC200M0560BPF42535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | 200VXR560MEFCSN25X35 vs LC200M0560BPF42535 |
1561MCM2535LHN2110 | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXR560MEFCSN25X35 vs 1561MCM2535LHN2110 |
ELX567M200AR3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 200VXR560MEFCSN25X35 vs ELX567M200AR3AA |
MAL215942561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 200VXR560MEFCSN25X35 vs MAL215942561E3 |
567LMX200M2CE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | 200VXR560MEFCSN25X35 vs 567LMX200M2CE |
1561MCM2535LHN1110 | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXR560MEFCSN25X35 vs 1561MCM2535LHN1110 |
8561MCM2535LHN1110 | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXR560MEFCSN25X35 vs 8561MCM2535LHN1110 |
ELG567M200AR3AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | KEMET Corporation | 200VXR560MEFCSN25X35 vs ELG567M200AR3AV |