There are no models available for this part yet.
Overview of 200VXR680MEFCSN30X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 200VXR680MEFCSN30X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
200VXR680MEFCSN30X30-ND
|
DigiKey | CAP ALUM 680UF 20% 200V SNAP TH Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$3.2437 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 200VDC - 30mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.3800 / $12.5100 | Buy Now |
CAD Models for 200VXR680MEFCSN30X30 by Rubycon Corporation
Part Data Attributes for 200VXR680MEFCSN30X30 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.10635 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
1700 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 200VXR680MEFCSN30X30
This table gives cross-reference parts and alternative options found for 200VXR680MEFCSN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXR680MEFCSN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXQ201VNN681MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | 200VXR680MEFCSN30X30 vs ELXQ201VNN681MR30S |
LAQ2D681MELB30ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 200VXR680MEFCSN30X30 vs LAQ2D681MELB30ZB |
ECHA201VNN681MR30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | 200VXR680MEFCSN30X30 vs ECHA201VNN681MR30M |
KP687M2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF | Man Yue Technology Holdings Ltd | 200VXR680MEFCSN30X30 vs KP687M2D |
8681MCM3030LHN1110 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXR680MEFCSN30X30 vs 8681MCM3030LHN1110 |
2681MCM3030LHN1110 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXR680MEFCSN30X30 vs 2681MCM3030LHN1110 |
EKMH201VSN681MR30T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 200VXR680MEFCSN30X30 vs EKMH201VSN681MR30T |
ECHA201LIN681MR30T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | 200VXR680MEFCSN30X30 vs ECHA201LIN681MR30T |
SLG687M200S1A5S30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Teapo Electronic Corporation | 200VXR680MEFCSN30X30 vs SLG687M200S1A5S30K |
NRLRW681M200V30X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 200VXR680MEFCSN30X30 vs NRLRW681M200V30X30SF |