Part Details for 200VXR820MEFCSN25X45 by Rubycon Corporation
Overview of 200VXR820MEFCSN25X45 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200VXR820MEFCSN25X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 820uF - 20% - 200VDC - 25mm dia x 45mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.5200 / $13.2900 | Buy Now |
Part Details for 200VXR820MEFCSN25X45
200VXR820MEFCSN25X45 CAD Models
200VXR820MEFCSN25X45 Part Data Attributes
|
200VXR820MEFCSN25X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200VXR820MEFCSN25X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.21491 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200VXR820MEFCSN25X45
This table gives cross-reference parts and alternative options found for 200VXR820MEFCSN25X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXR820MEFCSN25X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2821MCM2545LHN5110 | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXR820MEFCSN25X45 vs 2821MCM2545LHN5110 |
LC200M0820BPF-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF | YAGEO Corporation | 200VXR820MEFCSN25X45 vs LC200M0820BPF-2545 |
LV200M0820BP3-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | 200VXR820MEFCSN25X45 vs LV200M0820BP3-2545 |
LV200M0820BP442545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | 200VXR820MEFCSN25X45 vs LV200M0820BP442545 |
827LMX200M2CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | 200VXR820MEFCSN25X45 vs 827LMX200M2CG |
LC200M0820BP342545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF | YAGEO Corporation | 200VXR820MEFCSN25X45 vs LC200M0820BP342545 |
8821MCM2545LHN9110 | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXR820MEFCSN25X45 vs 8821MCM2545LHN9110 |
LV200M0820BP4-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | 200VXR820MEFCSN25X45 vs LV200M0820BP4-2545 |
8821MCM2545LHN3110 | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXR820MEFCSN25X45 vs 8821MCM2545LHN3110 |
1821MCM2545LHN0110 | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200VXR820MEFCSN25X45 vs 1821MCM2545LHN0110 |