Part Details for 201-0302-01 by Schmartboard
Overview of 201-0302-01 by Schmartboard
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0302CS-10NXJBU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | |
0302CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT | |
0302CS-16NXJBU | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT |
Price & Stock for 201-0302-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1988-1043-ND
|
DigiKey | BREADBOARD GENERAL PURPOSE NPTH Min Qty: 1 Lead time: 3 Weeks Container: Bag |
12 In Stock |
|
$15.0000 | Buy Now |
DISTI #
872-201-0302-01
|
Mouser Electronics | PCBs & Breadboards 4"x4" THROUGH HOLE BOARD RoHS: Compliant | 4 |
|
$15.0000 | Buy Now |