Part Details for 201-16A by E-T-A
Overview of 201-16A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
201-16A-ND
|
DigiKey | CIR BRK THRM-MG 16A 240VAC/65VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.9400 | Buy Now |
DISTI #
457-20116
|
Mouser Electronics | Circuit Breakers 1077, 1P, DN, 120-240VAC/80VDC, 16A RoHS: Compliant | 0 |
|
$34.9700 / $38.9300 | Order Now |
DISTI #
71487268
|
RS | Circuit Breaker Thermal-Magnetic Snap-Action Din Rail Mount 1P 250VAC 80VDC 16A | E-T-A Circuit Protection and Control 201-16A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1500 / $38.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$24.4100 / $32.3200 | Buy Now |
DISTI #
000000000005605778
|
Sager | Circuit Breakers 1077, 1P, DN, 120-240VAC/80VDC, 16A Min Qty: 1 | 0 |
|
$26.6100 / $36.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$24.4100 / $32.3200 | Buy Now |
Part Details for 201-16A
201-16A CAD Models
201-16A Part Data Attributes
|
201-16A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
201-16A
E-T-A
THERMAL CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | BUTTON | |
Body Breadth | 12.5 mm | |
Body Height | 53 mm | |
Body Length or Diameter | 80 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 400 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |