-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5345
|
Newark | Tgpc2516-12-To,252X162X120Mm |Altech 201-512-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.8400 / $78.1500 | Buy Now |
DISTI #
201-512-01-ND
|
DigiKey | BOX PC GRAY 9.92"L X 6.38"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.0400 | Buy Now |
DISTI #
845-20151201
|
Mouser Electronics | Enclosures for Industrial Automation TGPC2516-12-to,252x162x120mm | 0 |
|
$55.5500 / $62.0300 | Order Now |
DISTI #
70075068
|
RS | Enclosure, Box-Lid, Wallmount, Polycarbonate, Gray,9.92x6.38x4.72 In, IP67,TG Series | Altech Corp 201-512-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$57.1100 / $60.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7 Factory Stock |
|
$52.7500 / $69.8300 | Buy Now |
|
Powell Electronics | Enclosures, Boxes, & Cases Enclosure,PC,Trans Lid,Qk Trn Min Qty: 1 | 4 |
|
$66.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 7 Factory Stock |
|
$52.7500 / $69.8300 | Buy Now |
DISTI #
10101265
|
TestEquity LLC | Altech 201-512-01 Enclosure, Polycarbonate, Gray, Quick Turn Screws, Smooth Walls, 9.92" x 6.38", TG Series | 0 |
|
$63.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy