Part Details for 201 by Keystone Electronics Corp
Overview of 201 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2889
|
Newark | Battery Holder, D, Panel, Battery Sizes Accepted:D, No. Of Batteries:6, Product Range:-, Accessory Type:Battery Holder, Battery Terminals:Pcb Lug, Body Material:Aluminum, Contact Plating:Nickel Plated Contacts Rohs Compliant: Yes |Keystone 201 (Alternate Part Number: 729315201017 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$11.6700 / $12.7300 | Buy Now |
DISTI #
36-201-ND
|
DigiKey | BATT HOLDER D 6 CELL SOLDER LUG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
22 In Stock |
|
$21.0000 | Buy Now |
DISTI #
534-201
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs HOLDER ALUM 6D RoHS: Compliant | 60 |
|
$16.7600 / $19.3600 | Buy Now |
DISTI #
70182741
|
RS | Battery Holder, D, 1.187 in. to 1.375 in., Aluminum, Nickel Plated, PC Mount, 6 | Keystone Electronics 201 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2100 / $12.3800 | RFQ |
|
Future Electronics | Aluminum Size D 6 Position Snap-In Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$11.3000 | Buy Now |
DISTI #
KEYS201
|
TME | Holder, D,R20, Batt.no: 6, screw, soldering lugs Min Qty: 1 | 0 |
|
$14.6700 / $18.8600 | RFQ |
DISTI #
000000000000358006
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs HOLDER ALUM 6D Min Qty: 500 | 0 |
|
$11.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$10.0000 / $15.3800 | Buy Now |
DISTI #
1020721
|
element14 Asia-Pacific | BATTERY HOLDER, D, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$17.5189 / $19.9135 | Buy Now |
DISTI #
1020721
|
Farnell | BATTERY HOLDER, D, PANEL RoHS: Compliant Min Qty: 200 Lead time: 13 Weeks, 4 Days Container: Each | 3 |
|
$18.5365 | Buy Now |
Part Details for 201
201 CAD Models
201 Part Data Attributes
|
201
Keystone Electronics Corp
Buy Now
|
Compare Parts:
201
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |