Part Details for 201 by PanaVise Products Inc
Overview of 201 by PanaVise Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
201PV-ND
|
DigiKey | VISE 2.88" GROOVED JAWS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
246 In Stock |
|
$32.9500 | Buy Now |
DISTI #
591-201
|
Mouser Electronics | PCB Holders & Vises PANAVISE JR. | 86 |
|
$32.9500 | Buy Now |
DISTI #
70200010
|
RS | Vise, 2-7/8 in. (Max.), 5-3/4 in., 1.0 in., Die Cast Zinic, Model | PanaVise 201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$30.3100 / $32.9500 | Buy Now |
|
Onlinecomponents.com | Bench Vise - Mini - 2" - Grooved Jaws - 2.875" Jaw Opening. |
6 In Stock |
|
$25.6800 / $46.7300 | Buy Now |
DISTI #
2503843
|
element14 Asia-Pacific | VICE SYSTEM, JUNIOR MODEL, 201 RoHS: Not Compliant Min Qty: 1 Container: Each | 27 |
|
$44.2896 | Buy Now |
|
Master Electronics | Bench Vise - Mini - 2" - Grooved Jaws - 2.875" Jaw Opening. |
6 In Stock |
|
$25.6800 / $46.7300 | Buy Now |