Part Details for 201 by Staco Energy Products Co
Overview of 201 by Staco Energy Products Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79W028
|
Newark | Variable Transformer, Transformer Type:Manually Operated & Motor Driven, Construction Type:-, No. Of Phases:Single Phase, Frequency Range:50Hz/60Hz, Input Voltage:120V, Output Voltage:132V, Output Current:-, Knob Rotation:Ccw, Cw Rohs Compliant: Yes |Staco Energy Products 201 (Alternate Part Number: 729315201017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$194.3800 / $218.4000 | Buy Now |
DISTI #
452-1011-ND
|
DigiKey | VAR XFMR 120/132VAC 2A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$200.0000 | Buy Now |
DISTI #
5874-201
|
Mouser Electronics | Industrial Control Transformers Single, 2A, Manual 120Vin, 120V/132Vout RoHS: Compliant | 22 |
|
$195.0000 / $200.0000 | Buy Now |
DISTI #
70213076
|
RS | Variable Transformer, 300VA 120VAC, Primary 0-120/0-132VAC, 100/200 Series | Staco Energy Products Co. 201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$178.0000 / $200.0000 | Buy Now |
|
Onlinecomponents.com | Variable Transformer, Single Phase, 2Ao, 0-120Vo, 0.24kVA, Open, Panel Mt RoHS: Compliant |
45 In Stock |
|
$156.9600 / $192.4100 | Buy Now |
DISTI #
1698497
|
element14 Asia-Pacific | VARIABLE TRANSFORMER RoHS: Compliant Min Qty: 1 Container: Each | 42 |
|
$210.5854 | Buy Now |
DISTI #
1698497
|
Farnell | VARIABLE TRANSFORMER RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 0 Days Container: Each | 42 |
|
$206.6472 / $232.1750 | Buy Now |
|
Master Electronics | Variable Transformer, Single Phase, 2Ao, 0-120Vo, 0.24kVA, Open, Panel Mt RoHS: Compliant |
45 In Stock |
|
$156.9600 / $192.4100 | Buy Now |