Part Details for 2010-1511-000 by Applied Engineering Products (AEP)
Overview of 2010-1511-000 by Applied Engineering Products (AEP)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2010-1511-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONCM | 5 |
|
$14.4563 / $19.2750 | Buy Now |
|
Quest Components | CONCM | 24 |
|
$14.6278 / $17.7905 | Buy Now |
|
Velocity Electronics | Our Stock | 12 |
|
RFQ |
Part Details for 2010-1511-000
2010-1511-000 CAD Models
2010-1511-000 Part Data Attributes
|
2010-1511-000
Applied Engineering Products (AEP)
Buy Now
Datasheet
|
Compare Parts:
2010-1511-000
Applied Engineering Products (AEP)
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | APPLIED ENGINEERING PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.275 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 16 mΩ | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Force-Max | 62.272 N | |
Insertion Loss | 0.6 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 8.896 N |