Part Details for 2010-1511-899 by Radiall
Overview of 2010-1511-899 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2010-1511-899
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2010-1511-899
|
Avnet Americas | Conn SMB F 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 2010-1511-899) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2010-1511-899
|
Avnet Americas | Conn SMB F 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 2010-1511-899) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2010-1511-899
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ |
Part Details for 2010-1511-899
2010-1511-899 CAD Models
2010-1511-899 Part Data Attributes:
|
2010-1511-899
Radiall
Buy Now
Datasheet
|
Compare Parts:
2010-1511-899
Radiall
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.562 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |