Part Details for 2010.0017 by Schurter Electronic Components
Overview of 2010.0017 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2010.0017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-2010.0017
|
Mouser Electronics | Cartridge Fuses FSU 5X20 250V 1A RoHS: Compliant | 0 |
|
$0.2650 / $0.5100 | Order Now |
|
Quest Components | TIME LAG BLOW ELECTRIC FUSE, 1A, 250VAC, 35A (IR), INLINE/HOLDER | 11 |
|
$0.4970 / $0.5964 | Buy Now |
Part Details for 2010.0017
2010.0017 CAD Models
2010.0017 Part Data Attributes
|
2010.0017
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2010.0017
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IEC; ITU; TIA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 2010.0017
This table gives cross-reference parts and alternative options found for 2010.0017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2010.0017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GGM-V1 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 2010.0017 vs GGM-V1 |
224001 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 2010.0017 vs 224001 |
34.5513 | Electric Fuse, SUPER TIME LAG BLOW ELECTRIC FUSE, 1A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 2010.0017 vs 34.5513 |
8020.0514.PT | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 2010.0017 vs 8020.0514.PT |
0676001.DRT4 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 2010.0017 vs 0676001.DRT4 |
0239001.MXEP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 2010.0017 vs 0239001.MXEP |
AFP001 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 2010.0017 vs AFP001 |
0229001.S | Electric Fuse, Slow Blow, 1A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | 2010.0017 vs 0229001.S |
0239001.HXEP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 2010.0017 vs 0239001.HXEP |
0213001. | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, | Littelfuse Inc | 2010.0017 vs 0213001. |