Part Details for 2010 by Jewell Instruments
Results Overview of 2010 by Jewell Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2010 Information
2010 by Jewell Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
| CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft | |
| CO-058RASMAX2-010 | Amphenol Cables on Demand | Amphenol CO-058RASMAX2-010 SMA Right Angle Male to SMA Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for 2010
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2329-2010-ND
|
DigiKey | RAILROAD TEST SET Min Qty: 1 Container: Box |
3 Box |
|
$1,729.0000 | Buy Now |