Part Details for 20100012211 by HARTING Technology Group
Overview of 20100012211 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20100012211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2077
|
Newark | Fh-St Connector 1Mm Pof Rohs Compliant: Na |Harting 20100012211 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8900 / $41.6900 | Buy Now |
DISTI #
20100012211-ND
|
DigiKey | CONN FIBER ST PLUG SMPLX 1000UM Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.3600 | Buy Now |
DISTI #
70734913
|
RS | Connector | HARTING 20100012211 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0400 / $50.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 | 0 |
|
$28.0600 | Buy Now |
DISTI #
HRT20100012211
|
Heilind Electronics | FH-ST FIBER OPTIC CONTACT, FOR | Americas - 0 in Stock |
|
Buy Now | |
|
Perfect Parts Corporation | 1 |
|
RFQ |
Part Details for 20100012211
20100012211 CAD Models
20100012211 Part Data Attributes
|
20100012211
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20100012211
HARTING Technology Group
Fiber Optic ST Connector, 980/1000um, Single Mode, Simplex
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | INSERTION LOSS LESS THAN 2.5 dB TYP | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Fiber Size | 980/1000um | |
IEC Conformance | NO | |
Insertion Loss | 2.5 dB | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |